Print Page
Image is for illustrative purposes only. Please refer to product description.
149 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | 
|---|---|
| 1+ | $0.720 | 
| 100+ | $0.660 | 
| 250+ | $0.646 | 
| 500+ | $0.455 | 
| 1000+ | $0.455 | 
Price for:Each
Minimum: 1
Multiple: 1
$0.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMBION
Manufacturer Part No160-2044-02-01-00
Newark Part No.40F6049
InsulationNon Insulated
Mounting Hole Dia1.93mm
Terminal PlatingSilver
Overall Length6.8mm
Length - Below Flange2.08mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Silver
Length - Below Flange
2.08mm
SVHC
No SVHC (23-Jan-2024)
Mounting Hole Dia
1.93mm
Overall Length
6.8mm
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate