Print Page
Image is for illustrative purposes only. Please refer to product description.
2,908 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.480 |
| 100+ | $0.441 |
| 250+ | $0.432 |
| 500+ | $0.304 |
| 1000+ | $0.224 |
Price for:Each
Minimum: 1
Multiple: 1
$0.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMBION
Manufacturer Part No160-2085-02-01-00
Newark Part No.40F6054
InsulationNon Insulated
Mounting Hole Dia1.32mm
Terminal PlatingSilver
Overall Length4.47mm
Length - Below Flange2.08mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 160-2085-02-01-00 is an Uninsulated Turret Solder Terminal made of brass with silver plated finish.
Applications
Industrial
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Silver
Length - Below Flange
2.08mm
SVHC
No SVHC (23-Jan-2024)
Mounting Hole Dia
1.32mm
Overall Length
4.47mm
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate