Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.463 |
| 1000+ | $0.342 |
Price for:Each
Minimum: 600
Multiple: 100
$277.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMBION
Manufacturer Part No180-2753-02-05-00
Newark Part No.40F6071
InsulationNon Insulated
Mounting Hole Dia1.61mm
Terminal PlatingElectro Solder
Overall Length5.84mm
Length - Below Flange2.39mm
Product Range-
SVHCLead
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Electro Solder
Length - Below Flange
2.39mm
SVHC
Lead
Mounting Hole Dia
1.61mm
Overall Length
5.84mm
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate