Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Product Information
ManufacturerCAMBION
Manufacturer Part No180-7337-02-01-00
Newark Part No.09P2602
InsulationNon Insulated
Mounting Hole Dia1.61mm
Terminal PlatingSilver
Overall Length6.78mm
Length - Below Flange2.39mm
Product Range-
SVHCLead
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Silver
Length - Below Flange
2.39mm
SVHC
Lead
Mounting Hole Dia
1.61mm
Overall Length
6.78mm
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate