Print Page
Image is for illustrative purposes only. Please refer to product description.

18,465 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.900 |
| 100+ | $2.640 |
| 250+ | $2.340 |
| 500+ | $1.900 |
| 1000+ | $1.320 |
Price for:Each
Minimum: 1
Multiple: 1
$2.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMBION
Manufacturer Part No450-3230-01-03-00
Newark Part No.40F6102
Technical Datasheet
InsulationNon Insulated
Mounting Hole Dia1.57mm
Terminal PlatingGold
Overall Length4.87mm
Length - Below Flange2.84mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 450-3230-01-03-00 is a 1-pole Uninsulated Socket Solder Terminal made of beryllium copper (heat treated) with gold over nickel finish.
Applications
Industrial
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Gold
Length - Below Flange
2.84mm
SVHC
No SVHC (23-Jan-2024)
Mounting Hole Dia
1.57mm
Overall Length
4.87mm
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
