Print Page
Image is for illustrative purposes only. Please refer to product description.
299 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.172 |
| 100+ | $0.172 |
| 250+ | $0.172 |
| 500+ | $0.172 |
| 1000+ | $0.172 |
Price for:Each
Minimum: 1
Multiple: 1
$0.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMBION
Manufacturer Part No450-8340-01-06-00
Newark Part No.94T2084
Technical Datasheet
InsulationNon Insulated
Mounting Hole Dia-
Terminal PlatingTin
Overall Length5.97mm
Length - Below Flange5.38mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Alternatives for 450-8340-01-06-00
1 Product Found
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Tin
Length - Below Flange
5.38mm
SVHC
No SVHC (23-Jan-2024)
Mounting Hole Dia
-
Overall Length
5.97mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate