Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMBION
Manufacturer Part No460-2976-02-03-00
Newark Part No.75T6502
Your Part Number
Technical Datasheet
38 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $72.860 |
| 25+ | $67.480 |
| 50+ | $63.510 |
| 100+ | $61.810 |
| 250+ | $60.110 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$72.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMBION
Manufacturer Part No460-2976-02-03-00
Newark Part No.75T6502
Technical Datasheet
InsulationNon Insulated
Terminal PlatingGold
Overall Length7.37mm
Overall Length7.37mm
Length - Below Flange2.08mm
Product Range-
SVHCLead (23-Jan-2024)
Technical Specifications
Insulation
Non Insulated
Overall Length
7.37mm
Length - Below Flange
2.08mm
SVHC
Lead (23-Jan-2024)
Terminal Plating
Gold
Overall Length
7.37mm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate