Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMBION
Manufacturer Part No460-3299-02-03-00
Newark Part No.05C8003
Product Range460 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $2.860 |
Price for:Each
Minimum: 2500
Multiple: 100
$7,150.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMBION
Manufacturer Part No460-3299-02-03-00
Newark Part No.05C8003
Product Range460 Series
Technical Datasheet
InsulationNon Insulated
Mounting Hole Dia3.58mm
Terminal PlatingGold
Overall Length17.05mm
Length - Below Flange9.53mm
Product Range460 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Gold
Length - Below Flange
9.53mm
SVHC
No SVHC (23-Jan-2024)
Mounting Hole Dia
3.58mm
Overall Length
17.05mm
Product Range
460 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate