Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMBION
Manufacturer Part No461-2871-02-03-10
Newark Part No.10F7945
Product Range461 Series
Technical Datasheet
8,510 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.210 |
| 100+ | $1.100 |
| 250+ | $1.080 |
| 500+ | $0.837 |
| 1000+ | $0.660 |
Price for:Each
Minimum: 1
Multiple: 1
$1.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMBION
Manufacturer Part No461-2871-02-03-10
Newark Part No.10F7945
Product Range461 Series
Technical Datasheet
Accessory TypeShorting Plug
No. of Positions2Positions
For Use With450 Series Jacks / Sockets
Pitch Spacing6.35mm
Product Range461 Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 461-2871-02-03-10 is a 2-pole Shorting Plug Jumper (Busbar) with gold plated brass pin and black polypropylene insulation. It is suitable for use with The 450 series jacks/sockets.
Applications
Industrial
Technical Specifications
Accessory Type
Shorting Plug
For Use With
450 Series Jacks / Sockets
Product Range
461 Series
No. of Positions
2Positions
Pitch Spacing
6.35mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate