Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $3.090 |
Price for:Each
Minimum: 1000
Multiple: 100
$3,090.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 571-4016-01-01-19 is a turreted insulated Solder Terminal made of silver-plated brass with white PTFE insulator.
- 3000VRMS Dielectric withstanding voltage at sea level
- 0.6pF Capacitance
Applications
Industrial
Technical Specifications
Insulation
Insulated
Terminal Plating
Silver
Length - Below Flange
2.54mm
SVHC
No SVHC (23-Jan-2024)
Mounting Hole Dia
2.11mm
Overall Length
8.89mm
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate