Print Page
Image is for illustrative purposes only. Please refer to product description.
34 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $1.180 |
5+ | $1.180 |
10+ | $1.180 |
25+ | $1.180 |
50+ | $1.180 |
100+ | $1.180 |
250+ | $1.180 |
Price for:Each
Minimum: 1
Multiple: 1
$1.18
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part No2955-20R-2
Newark Part No.26M7038
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric12mm
External Width - Metric35mm
External Depth - Metric57mm
IP Rating-
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial0.47"
External Width - Imperial1.38"
External Depth - Imperial2.24"
Product Range-
Alternatives for 2955-20R-2
1 Product Found
Product Overview
- Ideal for wireless remote controls of all types
- Use for applications that require transmitting a signal or series of signal commands
- Material – ABS ; surface – textured black finish
- Enclosure has snap together design
- PCB mounting captured between standoffs when unit is snapped together
- Small battery coin cell lithium type (not included)
- 2 button option
- Dimensions: (HxWxD) 14.71 x 72.09 x 51.51mm
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
12mm
External Depth - Metric
57mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.38"
Product Range
-
Enclosure Material
ABS
External Width - Metric
35mm
IP Rating
-
Body Color
Black
External Height - Imperial
0.47"
External Depth - Imperial
2.24"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate