Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
1+ | $15.330 |
5+ | $13.970 |
10+ | $13.660 |
25+ | $13.360 |
50+ | $12.740 |
100+ | $11.600 |
250+ | $10.480 |
Price for:Each
Minimum: 1
Multiple: 1
$15.33
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part No2957-22
Newark Part No.34M8138
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric16mm
External Width - Metric36mm
External Depth - Metric57mm
IP Rating-
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial0.63"
External Width - Imperial1.42"
External Depth - Imperial2.24"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2957-22 is a Hand-held Case made of acrylonitrile butadiene styrene (ABS) with black finish. This economic Keyfobs with one control button layout.
- Snap-fit assembly of lid and base
- Separate enclosed battery compartment for coin cells in base
- Small eyelet for key-ring
Applications
Industrial
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
16mm
External Depth - Metric
57mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.42"
Product Range
-
Enclosure Material
ABS
External Width - Metric
36mm
IP Rating
-
Body Color
Black
External Height - Imperial
0.63"
External Depth - Imperial
2.24"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 2957-22
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate