New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Enclosures, Racks & Cabinets
                      3. Enclosures, Boxes & Cases
                      4. Plastic Enclosures
                      Print Page

                      BIM2003/13-EMI/RFI

                      Plastic Enclosure, IP54, 2000 EMC, EMI/RFI Box, ABS, 30.99 mm, 62 mm, 112 mm, IP54

                      CAMDENBOSS BIM2003/13-EMI/RFI
                      CAMDENBOSS BIM2003/13-EMI/RFI
                      CAMDENBOSS BIM2003/13-EMI/RFI
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCAMDENBOSS
                      Manufacturer Part NoBIM2003/13-EMI/RFI
                      Newark Part No.25M7764
                      Product Range2000
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      10 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$2.180
                      5+$2.180
                      10+$2.180
                      25+$2.180
                      50+$2.180
                      100+$2.180
                      250+$2.180
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $2.18
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerCAMDENBOSS
                      Manufacturer Part NoBIM2003/13-EMI/RFI
                      Newark Part No.25M7764
                      Product Range2000
                      Technical Datasheet

                      Data Sheet

                      Enclosure TypeEMI/RFI Box
                      Enclosure MaterialABS
                      External Height - Metric31mm
                      External Width - Metric62mm
                      External Depth - Metric112mm
                      IP RatingIP54
                      IP RatingIP54
                      Body ColorGrey
                      NEMA Rating-
                      External Height - Imperial1.22"
                      External Width - Imperial2.44"
                      External Depth - Imperial4.41"
                      Product Range2000
                      SVHCNo SVHC (21-Jan-2025)

                      Alternatives for BIM2003/13-EMI/RFI

                      2 Products Found

                      Product Overview

                      A high frequency EMC compliant enclosure for shielding electronic equipment.

                      • ABS construction lid and base to IP54 standard
                      • Graphite dark grey paint finish
                      • Electromagnetic Compatibility coating
                      • Lids mounted by four M3 machine screws
                      • Brass inserts in bases enable repeated lid removal
                      • Excellent machining properties
                      • Integral mounting guides accept 1.6mm PCBs
                      • PCB adaptors for horizontal PCB mounting

                      Technical Specifications

                      Enclosure Type

                      EMI/RFI Box

                      External Height - Metric

                      31mm

                      External Depth - Metric

                      112mm

                      IP Rating

                      IP54

                      NEMA Rating

                      -

                      External Width - Imperial

                      2.44"

                      Product Range

                      2000

                      Enclosure Material

                      ABS

                      External Width - Metric

                      62mm

                      IP Rating

                      IP54

                      Body Color

                      Grey

                      External Height - Imperial

                      1.22"

                      External Depth - Imperial

                      4.41"

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.