Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoBIM2003/IP-BLK
Newark Part No.74M6368
Product RangeBIM20xx/IP Series
Technical Datasheet
70 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $7.940 |
10+ | $7.580 |
25+ | $7.170 |
50+ | $6.760 |
100+ | $6.500 |
250+ | $5.960 |
500+ | $5.310 |
1000+ | $5.130 |
Price for:Each
Minimum: 1
Multiple: 1
$7.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoBIM2003/IP-BLK
Newark Part No.74M6368
Product RangeBIM20xx/IP Series
Technical Datasheet
Enclosure TypeFlanged Lid
Enclosure MaterialABS
External Height - Metric32mm
External Width - Metric64mm
External Depth - Metric132mm
IP RatingIP54
IP RatingIP54
Body ColorBlack
NEMA Rating-
External Height - Imperial1.26"
External Width - Imperial2.52"
External Depth - Imperial5.2"
Product RangeBIM20xx/IP Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Flanged Lid
External Height - Metric
32mm
External Depth - Metric
132mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.52"
Product Range
BIM20xx/IP Series
Enclosure Material
ABS
External Width - Metric
64mm
IP Rating
IP54
Body Color
Black
External Height - Imperial
1.26"
External Depth - Imperial
5.2"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate