Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoBIM2005/15-EMI/RFI
Newark Part No.23M5191
Product Range2000
Technical Datasheet
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $32.600 |
5+ | $29.790 |
10+ | $29.200 |
25+ | $28.590 |
50+ | $27.170 |
100+ | $24.630 |
250+ | $22.370 |
Price for:Each
Minimum: 1
Multiple: 1
$32.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoBIM2005/15-EMI/RFI
Newark Part No.23M5191
Product Range2000
Technical Datasheet
Enclosure TypeEMI/RFI Box
Enclosure MaterialABS
External Height - Metric50mm
External Width - Metric80mm
External Depth - Metric150mm
IP RatingIP54
IP RatingIP54
Body ColorGrey
NEMA Rating-
External Height - Imperial1.97"
External Width - Imperial3.15"
External Depth - Imperial5.91"
Product Range2000
SVHCNo SVHC (21-Jan-2025)
Product Overview
A high frequency EMC compliant enclosure for shielding electronic equipment.
- ABS construction lid and base to IP54 standard
- Graphite dark grey paint finish
- Electromagnetic Compatibility coating
- Lids mounted by four M3 machine screws
- Brass inserts in bases enable repeated lid removal
- Excellent machining properties
- Integral mounting guides accept 1.6mm PCBs
- PCB adaptors for horizontal PCB mounting
Technical Specifications
Enclosure Type
EMI/RFI Box
External Height - Metric
50mm
External Depth - Metric
150mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
3.15"
Product Range
2000
Enclosure Material
ABS
External Width - Metric
80mm
IP Rating
IP54
Body Color
Grey
External Height - Imperial
1.97"
External Depth - Imperial
5.91"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for BIM2005/15-EMI/RFI
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate