Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoBIM2005/IP-BLK
Newark Part No.74M6374
Product RangeBIM20xx/IP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
1+ | $11.520 |
5+ | $10.460 |
10+ | $10.220 |
25+ | $9.990 |
50+ | $9.510 |
100+ | $8.610 |
250+ | $7.740 |
Price for:Each
Minimum: 1
Multiple: 1
$11.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoBIM2005/IP-BLK
Newark Part No.74M6374
Product RangeBIM20xx/IP Series
Technical Datasheet
Enclosure TypeFlanged Lid
Enclosure MaterialABS
External Height - Metric51mm
External Width - Metric170mm
External Depth - Metric82mm
IP RatingIP54
IP RatingIP54
Body ColorBlack
NEMA Rating-
External Height - Imperial2.01"
External Width - Imperial6.69"
External Depth - Imperial3.23"
Product RangeBIM20xx/IP Series
Product Overview
- ABS flanged lid designed to meet an IP65 rating
- Lid mounted by four M3 machine screws
- Brass inserts incorporated into the base allow for repetitive removal of the lid (maintenance)
- Polished finish for a ease of cleaning and superior appearance
- Integral mounting guides designed to accept 1.6mm PCB’s
- Resistant to temperatures of up to 85ºC
- Includes lid, base and M3 machine screws
- Colour: Black
- Dimensions: 50 x 170 x 80mm
Technical Specifications
Enclosure Type
Flanged Lid
External Height - Metric
51mm
External Depth - Metric
82mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
6.69"
Product Range
BIM20xx/IP Series
Enclosure Material
ABS
External Width - Metric
170mm
IP Rating
IP54
Body Color
Black
External Height - Imperial
2.01"
External Depth - Imperial
3.23"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate