Print Page
Image is for illustrative purposes only. Please refer to product description.

25 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.620 |
| 10+ | $6.320 |
| 25+ | $6.000 |
| 50+ | $5.660 |
| 100+ | $5.460 |
| 250+ | $5.020 |
| 500+ | $4.500 |
| 1000+ | $4.350 |
Price for:Each
Minimum: 1
Multiple: 1
$6.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCBEAC-01-GY
Newark Part No.21AJ6574
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric40mm
External Width - Metric60mm
External Depth - Metric90mm
IP RatingIP40
IP RatingIP40
Body ColorTelegrey
NEMA Rating-
External Height - Imperial1.57"
External Width - Imperial2.36"
External Depth - Imperial3.54"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
40mm
External Depth - Metric
90mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
2.36"
Product Range
-
Enclosure Material
ABS
External Width - Metric
60mm
IP Rating
IP40
Body Color
Telegrey
External Height - Imperial
1.57"
External Depth - Imperial
3.54"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
