Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $28.860 |
| 5+ | $26.360 |
| 10+ | $25.850 |
| 25+ | $25.320 |
| 50+ | $24.060 |
| 100+ | $21.810 |
| 250+ | $19.820 |
Price for:Each
Minimum: 1
Multiple: 1
$28.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCBHEX1-PI3-GY
Newark Part No.28AK7833
Technical Datasheet
For Use WithRaspberry Pi 3 Boards
External Height45mm
External Width130mm
External Depth146mm
Enclosure MaterialABS
Body ColorGrey
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
For Use With
Raspberry Pi 3 Boards
External Width
130mm
Enclosure Material
ABS
Product Range
-
External Height
45mm
External Depth
146mm
Body Color
Grey
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate