Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCDIB/6/D2
Newark Part No.45Y4606
Product RangeDIN Rail Box Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.500 |
| 5+ | $16.140 |
| 10+ | $15.830 |
| 25+ | $15.530 |
| 50+ | $14.910 |
| 100+ | $13.760 |
| 250+ | $12.650 |
Price for:Each
Minimum: 1
Multiple: 1
$17.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCDIB/6/D2
Newark Part No.45Y4606
Product RangeDIN Rail Box Series
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialPolycarbonate
External Height - Metric114mm
External Width - Metric106mm
External Depth - Metric90mm
IP Rating-
IP Rating-
Body ColorGrey
NEMA Rating-
External Height - Imperial4.49"
External Width - Imperial4.17"
External Depth - Imperial3.54"
Product RangeDIN Rail Box Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
114mm
External Depth - Metric
90mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
4.17"
Product Range
DIN Rail Box Series
Enclosure Material
Polycarbonate
External Width - Metric
106mm
IP Rating
-
Body Color
Grey
External Height - Imperial
4.49"
External Depth - Imperial
3.54"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate