Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCE10.00.D180
Newark Part No.57AK2940
Product RangeCE10 Series
Technical Datasheet
30 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.130 |
| 5+ | $25.710 |
| 10+ | $25.200 |
| 25+ | $24.680 |
| 50+ | $23.460 |
| 100+ | $21.260 |
| 250+ | $19.310 |
Price for:Each
Minimum: 1
Multiple: 1
$28.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCE10.00.D180
Newark Part No.57AK2940
Product RangeCE10 Series
Technical Datasheet
Limit Switch ActuatorAdjustable Top Plunger
Contact ConfigurationSPST-NC
Contact Current AC Max4A
Contact Voltage AC Max415V
Operating Force Max-
Product RangeCE10 Series
Contact Current DC Max3A
Contact Voltage DC Max24V
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Limit Switch Actuator
Adjustable Top Plunger
Contact Current AC Max
4A
Operating Force Max
-
Contact Current DC Max
3A
SVHC
No SVHC (21-Jan-2025)
Contact Configuration
SPST-NC
Contact Voltage AC Max
415V
Product Range
CE10 Series
Contact Voltage DC Max
24V
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate