Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCE70.0.BM
Newark Part No.73AJ2600
Product RangeCE70 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $57.170 |
| 5+ | $52.360 |
| 10+ | $50.970 |
| 25+ | $50.070 |
| 50+ | $47.910 |
| 100+ | $43.560 |
| 250+ | $39.550 |
Price for:Each
Minimum: 1
Multiple: 1
$57.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCE70.0.BM
Newark Part No.73AJ2600
Product RangeCE70 Series
Technical Datasheet
Limit Switch ActuatorRoller Plunger
Contact Configuration-
Contact Current AC Max-
Contact Voltage AC Max400V
Operating Force Max15N
Product RangeCE70 Series
Contact Current DC Max-
Contact Voltage DC Max400V
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Limit Switch Actuator
Roller Plunger
Contact Current AC Max
-
Operating Force Max
15N
Contact Current DC Max
-
SVHC
No SVHC (21-Jan-2025)
Contact Configuration
-
Contact Voltage AC Max
400V
Product Range
CE70 Series
Contact Voltage DC Max
400V
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate