Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCEAREPG01
Newark Part No.39X0090
Product Range55 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1+ | $56.280 |
5+ | $51.990 |
10+ | $50.760 |
25+ | $49.950 |
50+ | $48.020 |
100+ | $44.140 |
250+ | $40.570 |
Price for:Each
Minimum: 1
Multiple: 1
$56.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCEAREPG01
Newark Part No.39X0090
Product Range55 Series
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialAluminium
External Height - Metric27mm
External Width - Metric82mm
External Depth - Metric130mm
IP RatingIP65
IP RatingIP65
Body ColorGrey
NEMA Rating-
External Height - Imperial1.06"
External Width - Imperial3.23"
External Depth - Imperial5.12"
Product Range55 Series
ConfigurableNo
Technical Specifications
Enclosure Type
Small
External Height - Metric
27mm
External Depth - Metric
130mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
3.23"
Product Range
55 Series
Configurable
No
Enclosure Material
Aluminium
External Width - Metric
82mm
IP Rating
IP65
Body Color
Grey
External Height - Imperial
1.06"
External Depth - Imperial
5.12"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate