Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.310 |
| 10+ | $1.970 |
| 25+ | $1.890 |
| 50+ | $1.860 |
| 100+ | $1.820 |
| 250+ | $1.730 |
| 500+ | $1.570 |
| 1000+ | $1.450 |
Price for:Each
Minimum: 1
Multiple: 1
$2.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCFTBN/3
Newark Part No.68C8321
Technical Datasheet
No. of Positions3Positions
Connector MountingPanel Mount
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current20A
Rated Voltage450V
Fuse Size Held5mm x 20mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CFTBN/3 is a 3-pole 450V/20A Fused Terminal Block with UL94-V0 flame retardant PA moulding, nickel plated brass terminal, phosphor bronze fuse clip, stainless steel wire protector, M3 screw, earth screw facility, wire protector on fused pole. It features anti rotation spigot, wire protectors on earth pole, 16mm fixing pitch and easily cut to size. It accepts 4mm² (2.5mm² with wire protector) cable entry. It meets creepage and clearance requirements of IEC (8mm). UL, IMQ, VDE, CE, SEMKO, FIMKO approved, on non earth version.
- 250VAC/13A Fuse holder rating
- IP20 Finger protection rating
Applications
Industrial
Technical Specifications
No. of Positions
3Positions
Conductor Area CSA
4mm²
Rated Current
20A
Fuse Size Held
5mm x 20mm
SVHC
No SVHC (21-Jan-2025)
Connector Mounting
Panel Mount
Wire Connection Method
Screw
Rated Voltage
450V
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
