Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCHDAPB015/4
Newark Part No.64AJ3974
Product RangeX
Technical Datasheet
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $9.640 |
5+ | $8.770 |
10+ | $8.570 |
25+ | $8.390 |
50+ | $7.980 |
100+ | $7.250 |
250+ | $6.540 |
Price for:Each
Minimum: 1
Multiple: 1
$9.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCHDAPB015/4
Newark Part No.64AJ3974
Product RangeX
Technical Datasheet
Enclosure MaterialPlastic
External Height - Metric19mm
External Width - Metric19mm
For Use WithCamdenboss X6, X7 & X8 Series Electrical Heavy Duty Enclosures
External Height - Imperial0.75"
External Width - Imperial0.75"
Product RangeX
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Material
Plastic
External Width - Metric
19mm
External Height - Imperial
0.75"
Product Range
X
External Height - Metric
19mm
For Use With
Camdenboss X6, X7 & X8 Series Electrical Heavy Duty Enclosures
External Width - Imperial
0.75"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate