Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCHDASMP33
Newark Part No.50AC9108
Product RangeX
Technical Datasheet
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.950 |
| 5+ | $8.150 |
| 10+ | $7.970 |
| 25+ | $7.810 |
| 50+ | $7.440 |
| 100+ | $6.770 |
| 250+ | $6.120 |
Price for:Each
Minimum: 1
Multiple: 1
$8.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCHDASMP33
Newark Part No.50AC9108
Product RangeX
Technical Datasheet
Plate TypeMounting
Plate MaterialSteel
Plate Color-
For Use WithCHDX8-226, CHDX8-326 Hinged Lid Heavy Duty Enclosures
External Depth - Metric129mm
External Width - Metric224mm
External Height - Metric-
External Depth - Imperial5.08"
External Width - Imperial8.82"
External Height - Imperial-
Product RangeX
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Plate Type
Mounting
Plate Color
-
External Depth - Metric
129mm
External Height - Metric
-
External Width - Imperial
8.82"
Product Range
X
Plate Material
Steel
For Use With
CHDX8-226, CHDX8-326 Hinged Lid Heavy Duty Enclosures
External Width - Metric
224mm
External Depth - Imperial
5.08"
External Height - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate