Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCHDX8-223C
Newark Part No.50AC9157
Product RangeX8
Your Part Number
59 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $46.690 |
| 5+ | $42.810 |
| 10+ | $41.700 |
| 25+ | $40.970 |
| 50+ | $39.220 |
| 100+ | $35.730 |
| 250+ | $32.500 |
Price for:Each
Minimum: 1
Multiple: 1
$46.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCHDX8-223C
Newark Part No.50AC9157
Product RangeX8
Technical Datasheet
Enclosure TypeHeavy Duty
Enclosure MaterialPolycarbonate
External Height - Metric85mm
External Width - Metric135mm
External Depth - Metric185mm
IP RatingIP66, IP67
IP RatingIP66, IP67
Body ColorGrey, Transparent
NEMA Rating-
External Height - Imperial3.35"
External Width - Imperial5.31"
External Depth - Imperial7.28"
Product RangeX8
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Heavy Duty
External Height - Metric
85mm
External Depth - Metric
185mm
IP Rating
IP66, IP67
NEMA Rating
-
External Width - Imperial
5.31"
Product Range
X8
Enclosure Material
Polycarbonate
External Width - Metric
135mm
IP Rating
IP66, IP67
Body Color
Grey, Transparent
External Height - Imperial
3.35"
External Depth - Imperial
7.28"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for CHDX8-223C
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
