Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCHH451PBK
Newark Part No.58T4595
Product Range45 Palm Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $27.900 |
| 5+ | $25.310 |
| 10+ | $24.780 |
| 25+ | $24.220 |
| 50+ | $22.910 |
| 100+ | $20.560 |
| 250+ | $18.480 |
Price for:Each
Minimum: 1
Multiple: 1
$27.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCHH451PBK
Newark Part No.58T4595
Product Range45 Palm Series
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric26mm
External Width - Metric83mm
External Depth - Metric118mm
IP RatingIP54
IP RatingIP54
Body ColorBlack
NEMA Rating-
External Height - Imperial1.02"
External Width - Imperial3.27"
External Depth - Imperial4.65"
Product Range45 Palm Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
26mm
External Depth - Metric
118mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
3.27"
Product Range
45 Palm Series
Enclosure Material
ABS
External Width - Metric
83mm
IP Rating
IP54
Body Color
Black
External Height - Imperial
1.02"
External Depth - Imperial
4.65"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate