Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCHH622BLK
Newark Part No.05X9653
Product Range62
Technical Datasheet
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $12.040 |
5+ | $11.080 |
10+ | $10.860 |
25+ | $10.660 |
50+ | $10.220 |
100+ | $9.420 |
250+ | $8.640 |
Price for:Each
Minimum: 1
Multiple: 1
$12.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCHH622BLK
Newark Part No.05X9653
Product Range62
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric18mm
External Width - Metric40mm
External Depth - Metric60mm
IP RatingIP62
IP RatingIP62
Body ColorBlack
NEMA Rating-
External Height - Imperial0.71"
External Width - Imperial1.57"
External Depth - Imperial2.36"
Product Range62
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
18mm
External Depth - Metric
60mm
IP Rating
IP62
NEMA Rating
-
External Width - Imperial
1.57"
Product Range
62
Enclosure Material
ABS
External Width - Metric
40mm
IP Rating
IP62
Body Color
Black
External Height - Imperial
0.71"
External Depth - Imperial
2.36"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate