Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCHH661NBK
Newark Part No.05X9680
Product Range66
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Quantity | Price |
---|---|
1+ | $22.420 |
5+ | $20.490 |
10+ | $20.090 |
25+ | $19.680 |
50+ | $18.700 |
100+ | $16.940 |
250+ | $15.400 |
Price for:Each
Minimum: 1
Multiple: 1
$22.42
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCHH661NBK
Newark Part No.05X9680
Product Range66
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric25mm
External Width - Metric95mm
External Depth - Metric145mm
IP RatingIP62
IP RatingIP62
Body ColorBlack
NEMA Rating-
External Height - Imperial0.98"
External Width - Imperial3.74"
External Depth - Imperial5.71"
Product Range66
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
25mm
External Depth - Metric
145mm
IP Rating
IP62
NEMA Rating
-
External Width - Imperial
3.74"
Product Range
66
Enclosure Material
ABS
External Width - Metric
95mm
IP Rating
IP62
Body Color
Black
External Height - Imperial
0.98"
External Depth - Imperial
5.71"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for CHH661NBK
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate