Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCHTB16/3N
Newark Part No.05AC7922
Product RangeCHTB/N
Your Part Number
Technical Datasheet
23 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.520 |
| 10+ | $6.230 |
| 25+ | $5.910 |
| 50+ | $5.570 |
| 100+ | $5.360 |
| 250+ | $4.920 |
| 500+ | $4.390 |
| 1000+ | $4.250 |
Price for:Each
Minimum: 1
Multiple: 1
$6.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCHTB16/3N
Newark Part No.05AC7922
Product RangeCHTB/N
Technical Datasheet
Product RangeCHTB/N
No. of Contacts3Contacts
Pitch Spacing17.5mm
Connector MountingSurface Mount
Wire Size AWG Max-
Wire Size AWG Min-
Contact PlatingNickel Plated Contacts
Contact MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
CHTB/N
Pitch Spacing
17.5mm
Wire Size AWG Max
-
Contact Plating
Nickel Plated Contacts
SVHC
No SVHC (21-Jan-2025)
No. of Contacts
3Contacts
Connector Mounting
Surface Mount
Wire Size AWG Min
-
Contact Material
Brass
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate