Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $29.120 |
5+ | $26.520 |
10+ | $25.770 |
25+ | $25.290 |
50+ | $24.110 |
100+ | $21.770 |
250+ | $19.610 |
Price for:Each
Minimum: 1
Multiple: 1
$29.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCIM/USBA
Newark Part No.44W3832
Technical Datasheet
Convert FromUSB A Receptacle
Convert ToScrew Terminal Block
Rated Current100mA
Rated Voltage30V
Product Range-
Technical Specifications
Convert From
USB A Receptacle
Rated Current
100mA
Product Range
-
Convert To
Screw Terminal Block
Rated Voltage
30V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate