Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCIME/M/BE1125SS
Newark Part No.76R0152
Product RangeMini
Technical Datasheet
2,682 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.100 |
| 25+ | $1.050 |
| 50+ | $0.996 |
| 100+ | $0.948 |
| 250+ | $0.897 |
| 500+ | $0.797 |
| 1000+ | $0.734 |
Price for:Each
Minimum: 10
Multiple: 10
$11.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCIME/M/BE1125SS
Newark Part No.76R0152
Product RangeMini
Technical Datasheet
Base TypeBase Element
Base MaterialNylon 6 (Polyamide 6)
Base ColorGrey
For Use With72mm PCBs
External Depth - Metric11.25mm
External Width - Metric92mm
External Height - Metric20mm
External Depth - Imperial-
External Width - Imperial-
External Height - Imperial-
Product RangeMini
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Base Type
Base Element
Base Color
Grey
External Depth - Metric
11.25mm
External Height - Metric
20mm
External Width - Imperial
-
Product Range
Mini
Base Material
Nylon 6 (Polyamide 6)
For Use With
72mm PCBs
External Width - Metric
92mm
External Depth - Imperial
-
External Height - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate