New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Enclosures, Racks & Cabinets
                      3. Enclosure, Rack & Cabinet Accessories
                      4. Enclosure Accessories
                      5. Covers
                      Print Page

                      CNMB/3/PC

                      Enclosure Cover, M3, Polycarbonate, Transparent, CNMB Series DIN Rail Standard Height Module Boxes

                      CAMDENBOSS CNMB/3/PC
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCAMDENBOSS
                      Manufacturer Part NoCNMB/3/PC
                      Newark Part No.76R0197
                      Product RangeCNMB
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      29 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$2.720
                      10+$2.280
                      25+$2.200
                      50+$2.150
                      100+$2.100
                      250+$2.000
                      500+$1.790
                      1000+$1.670
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $2.72
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerCAMDENBOSS
                      Manufacturer Part NoCNMB/3/PC
                      Newark Part No.76R0197
                      Product RangeCNMB
                      Technical Datasheet

                      Data Sheet

                      Cover TypeEnclosure Cover
                      Accessory TypeStandard Cover, Size 3, Clear
                      Cover MaterialPolycarbonate
                      Cover ColorTransparent
                      For Use WithCNMB Series DIN Rail Standard Height Module Boxes
                      External Depth - Metric48mm
                      External Width - Metric42mm
                      External Height - Metric5mm
                      External Depth - Imperial1.89"
                      External Width - Imperial1.65"
                      External Height - Imperial0.2"
                      Product RangeCNMB
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      Clear clip on cover

                      • Dimensions: (D/L x W x H): 49 x 42 x 5mm
                      • Number of poles: 3

                      Technical Specifications

                      Cover Type

                      Enclosure Cover

                      Cover Material

                      Polycarbonate

                      For Use With

                      CNMB Series DIN Rail Standard Height Module Boxes

                      External Width - Metric

                      42mm

                      External Depth - Imperial

                      1.89"

                      External Height - Imperial

                      0.2"

                      SVHC

                      No SVHC (21-Jan-2025)

                      Accessory Type

                      Standard Cover, Size 3, Clear

                      Cover Color

                      Transparent

                      External Depth - Metric

                      48mm

                      External Height - Metric

                      5mm

                      External Width - Imperial

                      1.65"

                      Product Range

                      CNMB

                      Technical Docs (2)

                      Miscellaneous EN

                      Technical Data Sheet EN

                      Alternatives for CNMB/3/PC

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.