Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCRDCG0004
Newark Part No.34M5246
Product Range7000 Recessed Series
Technical Datasheet
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.780 |
| 5+ | $12.710 |
| 10+ | $12.460 |
| 25+ | $12.230 |
| 50+ | $11.740 |
| 100+ | $10.840 |
| 250+ | $9.960 |
Price for:Each
Minimum: 1
Multiple: 1
$13.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCRDCG0004
Newark Part No.34M5246
Product Range7000 Recessed Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric30mm
External Width - Metric75mm
External Depth - Metric127mm
IP RatingIP54
IP RatingIP54
Body ColorGrey
NEMA Rating-
External Height - Imperial1.18"
External Width - Imperial2.95"
External Depth - Imperial5"
Product Range7000 Recessed Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
30mm
External Depth - Metric
127mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.95"
Product Range
7000 Recessed Series
Enclosure Material
ABS
External Width - Metric
75mm
IP Rating
IP54
Body Color
Grey
External Height - Imperial
1.18"
External Depth - Imperial
5"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for CRDCG0004
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate