Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCSACST003
Newark Part No.36X2493
Product Range1100
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1+ | $18.930 |
5+ | $17.240 |
10+ | $16.890 |
25+ | $16.530 |
50+ | $15.680 |
100+ | $14.140 |
250+ | $12.780 |
Price for:Each
Minimum: 1
Multiple: 1
$18.93
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCSACST003
Newark Part No.36X2493
Product Range1100
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric50mm
External Width - Metric75mm
External Depth - Metric125mm
IP RatingIP54
IP RatingIP54
Body ColorGrey
NEMA Rating-
External Height - Imperial1.97"
External Width - Imperial2.95"
External Depth - Imperial4.92"
Product Range1100
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Lid is mounted by four M3 machine screws into brass inserts incorporated in the base
- Recesses in lid and base are designed to accept membrane keypads and overlays
- Maximised utilization of internal volume due to the absence of integral guides
- Bosses moulded in the base allow easy mounting of PCB’s
- Base in light grey colour and is sealed to IP54
- Unit includes lid, base and 4x M3 machine screws
- Excellent properties for machining
- Resistant to temperatures up to 85ºC
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
50mm
External Depth - Metric
125mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.95"
Product Range
1100
Enclosure Material
ABS
External Width - Metric
75mm
IP Rating
IP54
Body Color
Grey
External Height - Imperial
1.97"
External Depth - Imperial
4.92"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate