Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCSACST004
Newark Part No.36X2494
Product Range1100
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21.300 |
| 5+ | $19.700 |
| 10+ | $19.370 |
| 25+ | $19.020 |
| 50+ | $18.210 |
| 100+ | $16.750 |
| 250+ | $15.470 |
Price for:Each
Minimum: 1
Multiple: 1
$21.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCSACST004
Newark Part No.36X2494
Product Range1100
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric60mm
External Width - Metric95mm
External Depth - Metric155mm
IP RatingIP54
IP RatingIP54
Body ColorGrey
NEMA Rating-
External Height - Imperial2.36"
External Width - Imperial3.74"
External Depth - Imperial6.1"
Product Range1100
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
60mm
External Depth - Metric
155mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
3.74"
Product Range
1100
Enclosure Material
ABS
External Width - Metric
95mm
IP Rating
IP54
Body Color
Grey
External Height - Imperial
2.36"
External Depth - Imperial
6.1"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate