Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCSACTT003
Newark Part No.36X2499
Product Range1100
Technical Datasheet
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.520 |
| 5+ | $20.820 |
| 10+ | $20.480 |
| 25+ | $20.100 |
| 50+ | $19.250 |
| 100+ | $17.720 |
| 250+ | $16.350 |
Price for:Each
Minimum: 1
Multiple: 1
$22.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCSACTT003
Newark Part No.36X2499
Product Range1100
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS, Polycarbonate
External Height - Metric50mm
External Width - Metric75mm
External Depth - Metric125mm
IP RatingIP54
IP RatingIP54
Body ColorGrey, Transparent
NEMA Rating-
External Height - Imperial1.97"
External Width - Imperial2.95"
External Depth - Imperial4.92"
Product Range1100
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
50mm
External Depth - Metric
125mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.95"
Product Range
1100
Enclosure Material
ABS, Polycarbonate
External Width - Metric
75mm
IP Rating
IP54
Body Color
Grey, Transparent
External Height - Imperial
1.97"
External Depth - Imperial
4.92"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate