Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCSTBP9208/2
Newark Part No.66AH5449
Product RangeCamBlock Plus
Your Part Number
Technical Datasheet
45 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.660 |
| 10+ | $1.580 |
| 25+ | $1.480 |
| 50+ | $1.400 |
| 100+ | $1.310 |
| 250+ | $1.190 |
| 500+ | $1.060 |
| 1000+ | $0.984 |
Price for:Each
Minimum: 1
Multiple: 1
$1.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCSTBP9208/2
Newark Part No.66AH5449
Product RangeCamBlock Plus
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions2Positions
Wire Size (AWG)28AWG to 14AWG
Conductor Area CSA2.08mm²
Wire Connection MethodPush In
Rated Current20A
Rated Voltage450V
Product RangeCamBlock Plus
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pitch Spacing
5.08mm
Wire Size (AWG)
28AWG to 14AWG
Wire Connection Method
Push In
Rated Voltage
450V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
2Positions
Conductor Area CSA
2.08mm²
Rated Current
20A
Product Range
CamBlock Plus
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate