Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB0609/3
Newark Part No.66AH5494
Product RangeCamBlock
Technical Datasheet
356 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.060 |
| 25+ | $1.000 |
| 50+ | $0.938 |
| 100+ | $0.874 |
| 250+ | $0.798 |
| 500+ | $0.708 |
| 1000+ | $0.656 |
Price for:Each
Minimum: 10
Multiple: 10
$10.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB0609/3
Newark Part No.66AH5494
Product RangeCamBlock
Technical Datasheet
Pitch Spacing10.16mm
No. of Positions3Positions
Wire Size AWG Min26AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.31mm²
Wire Connection MethodScrew
Rated Current10A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product RangeCamBlock
SVHCLead (21-Jan-2025)
Technical Specifications
Pitch Spacing
10.16mm
Wire Size AWG Min
26AWG
Conductor Area CSA
1.31mm²
Rated Current
10A
Block Orientation
Through Hole Right Angle
SVHC
Lead (21-Jan-2025)
No. of Positions
3Positions
Wire Size AWG Max
16AWG
Wire Connection Method
Screw
Rated Voltage
300V
Product Range
CamBlock
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate