Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCTB2202/4
Newark Part No.55Y8494
Product RangeCTB2202
Your Part Number
40 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.200 |
| 25+ | $1.140 |
| 50+ | $1.070 |
| 100+ | $0.997 |
| 250+ | $0.911 |
| 500+ | $0.809 |
| 1000+ | $0.749 |
Price for:Each
Minimum: 10
Multiple: 10
$12.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB2202/4
Newark Part No.55Y8494
Product RangeCTB2202
Technical Datasheet
Pitch Spacing10mm
No. of Positions4Positions
Wire Size AWG Min-
Wire Size AWG Max-
Conductor Area CSA2mm²
Wire Connection MethodScrew
Rated Current16A
Rated Voltage250V
Block OrientationThrough Hole Right Angle
Product RangeCTB2202
SVHCLead (21-Jan-2025)
Technical Specifications
Pitch Spacing
10mm
Wire Size AWG Min
-
Conductor Area CSA
2mm²
Rated Current
16A
Block Orientation
Through Hole Right Angle
SVHC
Lead (21-Jan-2025)
No. of Positions
4Positions
Wire Size AWG Max
-
Wire Connection Method
Screw
Rated Voltage
250V
Product Range
CTB2202
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
