Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB7000/36
Newark Part No.68C9067
Product RangeCTB7000
Technical Datasheet
1,443 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.530 |
| 5+ | $16.010 |
| 10+ | $15.690 |
| 25+ | $15.360 |
| 50+ | $14.590 |
| 100+ | $13.200 |
| 250+ | $11.980 |
Price for:Each
Minimum: 1
Multiple: 1
$17.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB7000/36
Newark Part No.68C9067
Product RangeCTB7000
Technical Datasheet
Pitch Spacing5mm
No. of Positions36Positions
Rated Current17.5A
Rated Voltage380V
Block OrientationThrough Hole Right Angle
Product RangeCTB7000
SVHCLead (21-Jan-2025)
Technical Specifications
Gender
Receptacle
No. of Positions
36Positions
Rated Voltage
380V
Product Range
CTB7000
Pitch Spacing
5mm
Rated Current
17.5A
Block Orientation
Through Hole Right Angle
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate