Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB7300/36M
Newark Part No.68C9071
Product RangeCTB7300
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.580 |
| 5+ | $9.620 |
| 10+ | $9.410 |
| 25+ | $9.200 |
| 50+ | $8.770 |
| 100+ | $7.970 |
| 250+ | $7.200 |
Price for:Each
Minimum: 1
Multiple: 1
$10.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB7300/36M
Newark Part No.68C9071
Product RangeCTB7300
Technical Datasheet
Pitch Spacing-
No. of Positions36Positions
Rated Current13.5A
Rated Voltage380V
Block OrientationThrough Hole Right Angle
Product RangeCTB7300
SVHCLead (21-Jan-2025)
Technical Specifications
Gender
Plug
No. of Positions
36Positions
Rated Voltage
380V
Product Range
CTB7300
Pitch Spacing
-
Rated Current
13.5A
Block Orientation
Through Hole Right Angle
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate