Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB9200/4A
Newark Part No.68C9083
Product RangeCTB9200
Your Part Number
Technical Datasheet
300 In Stock
Need more?
216 Delivery in 1-3 Business Days(US stock)
84 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4.04 |
| 10+ | $3.86 |
| 25+ | $3.66 |
| 50+ | $3.45 |
| 100+ | $3.32 |
| 250+ | $3.04 |
| 500+ | $2.72 |
| 1000+ | $2.63 |
Price for:Each
Minimum: 1
Multiple: 1
$4.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB9200/4A
Newark Part No.68C9083
Product RangeCTB9200
Technical Datasheet
Pitch Spacing5mm
No. of Positions4Positions
Wire Size AWG Min30AWG
Wire Size (AWG)30AWG to 12AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current12A
Rated Voltage320V
Product RangeCTB9200
SVHCLead (21-Jan-2025)
Product Overview
The CTB9200/4A is a 4-pole 320V/12A female pluggable professional rising Clamp Terminal Block with UL94-V0 flame retardant PA green polarised moulding, tinned phosphor bronze pin/terminal, nickel copper flash brass rising clamp, M3 steel zinc plated captive screw, 5mm pitch. It features anti solder wicking and guided pin alignment. It accepts 0.2 to 2.5mm² (30 to 12AWG) solid and stranded cable.
- ≥2.5kV Dielectric strength
- 4kV Impulse withstand voltage
- 0.5Nm Torque
- 1.4mm Recommended PCB hole size
Applications
Industrial
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
30AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
320V
SVHC
Lead (21-Jan-2025)
No. of Positions
4Positions
Wire Size (AWG)
30AWG to 12AWG
Conductor Area CSA
2.5mm²
Rated Current
12A
Product Range
CTB9200
Technical Docs (1)
Alternatives for CTB9200/4A
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate