Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB9300/4AO
Newark Part No.68C9093
Product RangeCTB9300/AO
Technical Datasheet
15 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.982 |
| 25+ | $0.927 |
| 50+ | $0.869 |
| 100+ | $0.809 |
| 250+ | $0.740 |
| 500+ | $0.655 |
| 1000+ | $0.607 |
Price for:Each
Minimum: 10
Multiple: 10
$9.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB9300/4AO
Newark Part No.68C9093
Product RangeCTB9300/AO
Technical Datasheet
Pitch Spacing5mm
No. of Positions4Positions
Rated Current20A
Rated Voltage320V
Block OrientationThrough Hole Vertical
Product RangeCTB9300/AO
SVHCLead (21-Jan-2025)
Technical Specifications
Gender
Plug
No. of Positions
4Positions
Rated Voltage
320V
Product Range
CTB9300/AO
Pitch Spacing
5mm
Rated Current
20A
Block Orientation
Through Hole Vertical
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Alternatives for CTB9300/4AO
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate