Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB9350/4AO
Newark Part No.68C9105
Product RangeCTB9350/AO
Technical Datasheet
107 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.610 |
10+ | $1.520 |
25+ | $1.440 |
50+ | $1.350 |
100+ | $1.260 |
250+ | $1.150 |
500+ | $1.020 |
1000+ | $0.940 |
Price for:Each
Minimum: 1
Multiple: 1
$1.61
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB9350/4AO
Newark Part No.68C9105
Product RangeCTB9350/AO
Technical Datasheet
Pitch Spacing5mm
No. of Positions4Positions
Rated Current20A
Rated Voltage320V
Block OrientationThrough Hole Right Angle
Product RangeCTB9350/AO
SVHCLead (21-Jan-2025)
Technical Specifications
Gender
Plug
No. of Positions
4Positions
Rated Voltage
320V
Product Range
CTB9350/AO
Pitch Spacing
5mm
Rated Current
20A
Block Orientation
Through Hole Right Angle
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Alternatives for CTB9350/4AO
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate