Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB9550/2
Newark Part No.68C9130
Product RangeCTB9550
Your Part Number
Technical Datasheet
885 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.030 |
| 25+ | $0.971 |
| 50+ | $0.922 |
| 100+ | $0.872 |
| 250+ | $0.820 |
| 500+ | $0.720 |
| 1000+ | $0.656 |
Price for:Each
Minimum: 10
Multiple: 10
$10.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB9550/2
Newark Part No.68C9130
Product RangeCTB9550
Technical Datasheet
Product RangeCTB9550
No. of Contacts2Contacts
Pitch Spacing7.5mm
Connector MountingThrough Hole Mount
Wire Size AWG Max-
Wire Size AWG Min-
Contact PlatingCopper Plated Contacts
Contact MaterialBrass
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
CTB9550
Pitch Spacing
7.5mm
Wire Size AWG Max
-
Contact Plating
Copper Plated Contacts
SVHC
Lead (21-Jan-2025)
No. of Contacts
2Contacts
Connector Mounting
Through Hole Mount
Wire Size AWG Min
-
Contact Material
Brass
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate