Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB9550/3
Newark Part No.68C9132
Product RangeCTB9550
Technical Datasheet
213 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.360 |
10+ | $1.290 |
25+ | $1.210 |
50+ | $1.140 |
100+ | $1.060 |
250+ | $0.964 |
500+ | $0.853 |
1000+ | $0.789 |
Price for:Each
Minimum: 1
Multiple: 1
$1.36
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB9550/3
Newark Part No.68C9132
Product RangeCTB9550
Technical Datasheet
Product RangeCTB9550
No. of Contacts3Contacts
Pitch Spacing7.5mm
Connector MountingThrough Hole Mount
Wire Size AWG Max-
Wire Size AWG Min-
Contact PlatingCopper Plated Contacts
Contact MaterialBrass
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
CTB9550
Pitch Spacing
7.5mm
Wire Size AWG Max
-
Contact Plating
Copper Plated Contacts
SVHC
Lead (21-Jan-2025)
No. of Contacts
3Contacts
Connector Mounting
Through Hole Mount
Wire Size AWG Min
-
Contact Material
Brass
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate