Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCTBP0708/3
Newark Part No.78Y6317
Product RangeCamBlock Plus
Technical Datasheet
185 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $1.130 |
25+ | $1.050 |
50+ | $0.990 |
100+ | $0.921 |
250+ | $0.841 |
500+ | $0.745 |
1000+ | $0.689 |
Price for:Each
Minimum: 10
Multiple: 10
$11.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTBP0708/3
Newark Part No.78Y6317
Product RangeCamBlock Plus
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions3Positions
Wire Size AWG Min26AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodClamp
Rated Current20A
Rated Voltage300V
Block OrientationThrough Hole Vertical
Product RangeCamBlock Plus
SVHCLead (21-Jan-2025)
Product Overview
- Wire size of 2.5mm² (26AWG to 12AWG)
- Interlocking mechanism for increased strength
- Captive screws
- Rising clamp terminals
- Rating is UL=20A/300V, VDE=20A/250V
- Insulation resistance is 500Mohm/500V withstand voltage is AC2000V/1min, 20mohm contact resistance
- Working temperature range from -40°C to 105°C
- Tin plated brass pin
- M3 Steel, zinc plated
- 15.24mm length
Technical Specifications
Pitch Spacing
5.08mm
Wire Size AWG Min
26AWG
Conductor Area CSA
2.5mm²
Rated Current
20A
Block Orientation
Through Hole Vertical
SVHC
Lead (21-Jan-2025)
No. of Positions
3Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Clamp
Rated Voltage
300V
Product Range
CamBlock Plus
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate