Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCTBP5000/3
Newark Part No.78Y6323
Product RangeCamBlock Plus
Technical Datasheet
3,727 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.524 |
| 25+ | $0.497 |
| 50+ | $0.472 |
| 100+ | $0.446 |
| 250+ | $0.419 |
| 500+ | $0.367 |
| 1000+ | $0.333 |
Price for:Each
Minimum: 10
Multiple: 10
$5.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTBP5000/3
Newark Part No.78Y6323
Product RangeCamBlock Plus
Technical Datasheet
Pitch Spacing5mm
No. of Positions3Positions
Wire Size AWG Min22AWG
Wire Size AWG Max14AWG
Conductor Area CSA1.5mm²
Wire Connection MethodScrew
Rated Current16A
Rated Voltage250V
Block OrientationThrough Hole Vertical
Product RangeCamBlock Plus
SVHCLead (21-Jan-2025)
Product Overview
- Wire size of 1.5mm² (22AWG to 14AWG)
- Test probe facility
- Wire protector terminals
- Guided pin alignment
- Rating is UL=16A/250V, VDE=24A/250V
- Insulation resistance is 500Mohm/500V withstand voltage is AC2000V/1min, 20mohm contact resistance
- Working temperature range from -40°C to 105°C
- Tin plated brass pin
- M2.5 steel, zinc plated screws
- 15mm length
Notes
Please note that the standard colour of product is green
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
22AWG
Conductor Area CSA
1.5mm²
Rated Current
16A
Block Orientation
Through Hole Vertical
SVHC
Lead (21-Jan-2025)
No. of Positions
3Positions
Wire Size AWG Max
14AWG
Wire Connection Method
Screw
Rated Voltage
250V
Product Range
CamBlock Plus
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate