Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCTSN431/12
Newark Part No.90W4377
Product RangeCTSN431
Your Part Number
Technical Datasheet
233 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.300 |
| 10+ | $4.110 |
| 25+ | $3.890 |
| 50+ | $3.670 |
| 100+ | $3.530 |
| 250+ | $3.240 |
| 500+ | $2.900 |
| 1000+ | $2.800 |
Price for:Each
Minimum: 1
Multiple: 1
$4.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTSN431/12
Newark Part No.90W4377
Product RangeCTSN431
Technical Datasheet
Product RangeCTSN431
No. of Contacts12Contacts
Pitch Spacing8mm
Connector MountingCable Mount
Wire Size AWG Max14AWG
Wire Size AWG Min-
Contact PlatingNickel Plated Contacts
Contact MaterialBrass
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
CTSN431
Pitch Spacing
8mm
Wire Size AWG Max
14AWG
Contact Plating
Nickel Plated Contacts
SVHC
Lead (21-Jan-2025)
No. of Contacts
12Contacts
Connector Mounting
Cable Mount
Wire Size AWG Min
-
Contact Material
Brass
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate